SER0050

DFRobot
426-SER0050
SER0050

Mfr.:

Description:
Servo Motors 2Kg 180 Clutch Servo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹559.08 ₹559.08

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servo Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Servo Motors
4.8 VDC to 6 VDC
Brand: DFRobot
Continuous Torque: 0.45 kgf·cm to 0.55 kgf·cm
Product Type: AC, DC & Servo Motors
Stall Torque: 1.6 kgf·cm to 2 kgf·cm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.