TEL0143

DFRobot
426-TEL0143
TEL0143

Mfr.:

Description:
Antennas 600-6000MHz 5G Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 03-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹736.12 ₹736.12

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
WiFi
Whip
Blade Tilt / Swivel
5 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
3.3 GHz
Celluar
152.2 mm
21.79 mm
96 mm
Brand: DFRobot
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600-6000MHz 5G Antennas

DFRobot 600-6000MHz 5G Antennas are designed for high efficiency and peak gain to deliver excellent throughput for access points, terminals, and routers. The antennas work on all major cellular (5G/4G/3G/2G) frequency bands. It can enhance WiFi and 5G signals, transmit and receive signals, and improve network quality. The module supports 90° bending, flexible pointing, and is backward compatible with 5G/4G/3G/2G cellular applications, like 5G, LTE, GSM, UMTS, Wi-Fi, etc.