TEL0161

DFRobot
426-TEL0161
TEL0161

Mfr.:

Description:
Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 18-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,497.62 ₹5,497.62

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.9 GHz
5 V
12 V
- 40 C
+ 85 C
60 mm x 52 mm
GPS, BD, GLONASS
Bulk
Brand: DFRobot
Product: GNSS Positioning Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.