TOY0065

DFRobot
426-TOY0065
TOY0065

Mfr.:

Description:
Development Boards & Kits - AVR Bare Conductive Touch Board Starter Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,724.13 ₹15,724.13

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Starter Kits
AVR
ATmega32U4
Brand: DFRobot
Data Bus Width: 8 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.