DIO1269LP10

DIOO Microcircuits
453-DIO1269LP10
DIO1269LP10

Mfr.:

Description:
Analogue Switch ICs 180MHz, Dual Single Pole Double Throw Audio Switch with Negative Signal Transmission Capability

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,976

Stock:
1,976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.58 ₹275.80
₹24.60 ₹615.00
₹21.15 ₹2,115.00
₹19.57 ₹4,892.50
₹18.64 ₹9,320.00
₹17.80 ₹17,800.00
Full Reel (Order in multiples of 3000)
₹15.00 ₹45,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DQFN-10
2 Channel
2 x SPDT
1 Ohms
2.7 V
4.5 V
3 us
700 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 89.422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.