DIO2112HTP14

DIOO Microcircuits
453-DIO2112HTP14
DIO2112HTP14

Mfr.:

Description:
Audio Amplifiers 2-VRMS Audio Driver with Adjustable Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,784

Stock:
4,784 Can Dispatch Immediately
Quantities greater than 4784 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹39.88 ₹398.80
₹35.59 ₹889.75
₹30.94 ₹3,094.00
₹28.70 ₹7,175.00
₹27.39 ₹13,695.00
₹26.28 ₹26,280.00
Full Reel (Order in multiples of 2500)
₹22.36 ₹55,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Audio Amplifiers
RoHS:  
0.001 %
TSSOP-14
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Gain: Adjustable
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Audio Driver with Adjustable Gain
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.