DIO2213CS8

DIOO Microcircuits
453-DIO2213CS8
DIO2213CS8

Mfr.:

Description:
Current Sense Amplifiers Voltage Output, High or Low-Side Measurement, Bi-Directional Zero-Drift Series Current Shunt Monitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.74 ₹2,63,700.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Current Sense Amplifiers
1 Channel
- 100 mV to 75 V
100 dB
220 uA
100 uV
40 V
3 V
620 uA
0.8 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
3 dB Bandwidth: 100 kHz
Brand: DIOO Microcircuits
en - Input Voltage Noise Density: 70 nV/sqrt Hz
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 35 us
SR - Slew Rate: 3 V/us
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.