DIO2764CT14

DIOO Microcircuits
453-DIO2764CT14
DIO2764CT14

Mfr.:

Description:
Video Amplifiers 4-Channel SDTV video amplifier with 6th order filters with 6dB gain

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4 Channel
200 MHz
5.25 V
3.135 V
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Amplifier Type: Video Buffer
Brand: DIOO Microcircuits
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.