DIO3110LP10

DIOO Microcircuits
453-DIO3110LP10
DIO3110LP10

Mfr.:

Description:
USB Switch ICs Wired-or USB 2.0 High-Speed and Audio Switch with Negative Swing Capability

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
1 x DPST
1.6 Ohms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DQFN-10
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Number of Switches: 1 Switch
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.