DIO3157EST6

DIOO Microcircuits
453-DIO3157EST6
DIO3157EST6

Mfr.:

Description:
Analogue Switch ICs >300MHz, Enhanced Low Voltage Single Pole Double Throw Analog Switch with Power-On and Power-Off Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹16.03 ₹160.30
₹14.07 ₹351.75
₹12.02 ₹1,202.00
₹11.09 ₹2,772.50
₹10.44 ₹5,220.00
₹9.97 ₹9,970.00
₹9.32 ₹23,300.00
₹9.04 ₹54,240.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
SMD/SMT
SOT-23-6
1 Channel
1 x SPDT
20 Ohms
1.65 V
5.5 V
25 ns
20 ns
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Number of Switches: 1 Switch
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 180 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Switch Voltage - Max: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.