DIO5538ST5

DIOO Microcircuits
453-DIO5538ST5
DIO5538ST5

Mfr.:

Description:
Battery Management 100mA Linear charging IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.89 ₹28.89
₹19.66 ₹196.60
₹17.33 ₹433.25
₹14.82 ₹1,482.00
₹13.60 ₹3,400.00
₹12.86 ₹6,430.00
Full Reel (Order in multiples of 3000)
₹10.81 ₹32,430.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Battery Management
Battery Chargers
Lithium-ion
5 mA to 100 mA
4.5 V to 5.5 V
SOT-23-5
SMD/SMT
Reel
Cut Tape
Brand: DIOO Microcircuits
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 220 uA
Pd - Power Dissipation: 600 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.