DIO57100SO16

DIOO Microcircuits
453-DIO57100SO16
DIO57100SO16

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Fully Integrated H-Bridge Motor Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹5,17,150.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Motor/Motion/Ignition Controllers & Drivers
H-Bridge Motor Driver
Dual-Bridge Motor Driver
4 V to 28 V
12 A
1.5 uA
- 40 C
+ 125 C
SMD/SMT
SOP-16
Brand: DIOO Microcircuits
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.