DIO62820BE09WL5

DIOO Microcircuits
453-DIO62820BE09WL5
DIO62820BE09WL5

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, Extremely Small, 600 mA, Synchronous Step-Down Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,976

Stock:
4,976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹53.86 ₹538.60
₹48.27 ₹1,206.75
₹42.21 ₹4,221.00
₹39.23 ₹9,807.50
₹37.46 ₹18,730.00
₹36.06 ₹36,060.00
₹34.48 ₹86,200.00
₹33.64 ₹1,68,200.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-5
Buck
900 mV
600 mA
1 Output
2.5 V
5.5 V
14 uA
5 MHz
- 40 C
+ 105 C
Brand: DIOO Microcircuits
Input Voltage: 2.5 V to 5.5 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIO62820 Step-Down DC-DC Regulator ICs

DIOO Microcircuits DIO62820 Step-Down DC-DC Regulator ICs are high-efficiency, high-frequency, and synchronous ICs that deliver up to 5MHz oscillation frequency. Under the PWM/PFM automatic switching control, these regulator ICs operate in discontinuous conduction mode under light load to reduce the oscillation frequency at light load. The DIO62820 regulator ICs adopt high-frequency switch control, which reduces the size of peripheral devices. These regulator ICs feature a 14μA low operating quiescent current and 0.9V to 1.8V (±2%) output voltage application. The DIO62820 regulator ICs are used in wearable devices, camera modules, wireless earphones, and smartphones.