DIO7610APN8

DIOO Microcircuits
453-DIO7610APN8
DIO7610APN8

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 6A 1mohm, Load Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15.27 ₹91,620.00
₹12.22 ₹1,46,640.00
₹11.95 ₹2,86,800.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Switch ICs - Power Distribution
Ultra Low Resistance Power Distribution Switch
1 Output
6 A
13 mOhms
1.2 ms
1 us
600 mV to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 600 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
TARIC:
8542399000