DIO7910A33ST5

DIOO Microcircuits
453-DIO7910A33ST5
DIO7910A33ST5

Mfr.:

Description:
LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹11.93 ₹119.30
₹10.53 ₹263.25
₹8.85 ₹885.00
₹8.01 ₹2,002.50
₹7.55 ₹3,775.00
₹7.17 ₹7,170.00
Full Reel (Order in multiples of 3000)
₹6.62 ₹19,860.00
₹6.24 ₹37,440.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT23-5
3.3 V
300 mA
1 Output
Positive
25 uA
1.6 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
150 mV
Reel
Cut Tape
Brand: DIOO Microcircuits
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra-Low-Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.