DLP-2232M-G

DLP Design
626-DLP2232M-G
DLP-2232M-G

Mfr.:

Description:
Interface Development Tools Multi-Mode UART/FIFO

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
USB to FIFO/UART
FT2232D
Brand: DLP Design
Dimensions: 55.9 mm x 17.8 mm x 12.7 mm
Interface Type: FIFO, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DLP DESIGN