DLP-IO14

DLP Design
626-DLP-IO14
DLP-IO14

Mfr.:

Description:
Data Logging & Acquisition 14-Channel Data-Acq Module

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,654.34 ₹4,654.34

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Digital
None
Terminal
USB
25 mA
14 Channel
Brand: DLP Design
Description/Function: USB based 14 channel data acquisition module
Frequency: 5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 10 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 180.122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8534000099
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP-IO14 14-Channel Data-Acquisition Module

DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module is a data-acquisition system for analyzing AC voltages, controlling and monitoring processes, and measuring DC voltages in the range of both 0 to 5V and ±5V. This module provides topside wire terminal blocks for the wiring connections. The 14 channels on the DLP-IO14 include 12 digital I/O which can also be set to Analog Input Mode (0-5V). The DLP-IO14 also provides SPDT latching relay contacts. Each of the channels and relay contacts can be controlled via simple single- and dual-byte commands. All operational power is taken from the host PC via the USB port.