DAK264-12

DMC Tools
654-DAK264-12
DAK264-12

Mfr.:

Description:
Pliers & Tweezers (MTO) INSTALLING TWEEZER

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,450.30 ₹42,450.30
₹39,351.72 ₹1,96,758.60
₹38,083.18 ₹3,80,831.80

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Installing Tweezers
5.5 in
For Removing 12 AWG Contacts and Wires
Brand: DMC Tools
Color: Yellow
Grip Type: Insulated
Jaw/Tip Style: Straight
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 114.075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99