DAK385

DMC Tools
654-DAK385
DAK385

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSTALLING TOOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,552.85 ₹14,552.85
₹13,518.55 ₹67,592.75
₹13,082.47 ₹1,30,824.70
₹12,649.19 ₹3,16,229.75
₹12,647.32 ₹6,32,366.00
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Insertion Tools
Installing Tool
Brand: DMC Tools
For Use With: 12 AWG Pin, Plug
Length: 4.1 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.