DRK504B

DMC Tools
654-DRK504B
DRK504B

Mfr.:

Description:
Extraction, Removal & Insertion Tools M81969/30-04 (REV B) REMOVAL TOOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,367.96 ₹11,367.96
₹10,888.08 ₹54,440.40
₹10,356.03 ₹1,03,560.30
₹9,854.72 ₹2,46,368.00
₹9,853.79 ₹4,92,689.50
₹9,852.85 ₹9,85,285.00
500 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
Brand: DMC Tools
For Use With: 12 AWG
Length: 4 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 0.875 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.