GMT202

DMC Tools
654-GMT202
GMT202

Mfr.:

Description:
Crimpers / Crimping Tools (MTO)-COMM CRIMP TOOL (MOLEX HTR1719)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,75,886.57 ₹1,75,886.57
₹1,63,172.16 ₹8,15,860.80

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Crimpers
Commercial Crimp Tool
24 AWG to 20 AWG, 18 AWG
Brand: DMC Tools
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part does NOT come with Long or short form Calibration Certificates. There is an extra charge for them. Short Form is $25 + and Long Form is $50 +. These Calibration Certificates need to be requested at time of Order. If not, Customer will be responsible for shipping charges back to Daniels Manufacturing to have tool Calibrated and sent back to them.

If you have any questions, please contact your Mouser Technical Sales
Representative.

5-1118-06

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.