GMT204

DMC Tools
654-GMT204
GMT204

Mfr.:

Description:
Crimpers / Crimping Tools COMML CRIMP TOOL MOLEX REF: HTR-2262

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,75,886.57 ₹1,75,886.57
₹1,63,172.16 ₹8,15,860.80

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Crimpers
Commercial Crimp Tool
30 AWG to 24 AWG, 18 AWG
Brand: DMC Tools
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part does NOT come with Long or short form Calibration Certificates. There is an extra charge for them. Short Form is $25 + and Long Form is $50 +. These Calibration Certificates need to be requested at time of Order. If not, Customer will be responsible for shipping charges back to Daniels Manufacturing to have tool Calibrated and sent back to them.

If you have any questions, please contact your Mouser Technical Sales
Representative.

5-1118-06

Compliance Codes
CNHTS:
8451800090
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.