HCE136B-230

DMC Tools
654-HCE136B-230
HCE136B-230

Mfr.:

Description:
Other Tools BATTERY POWERED TOOL, 230V

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not sell this product in your region.
Brand: DMC Tools
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 11.020 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203206060
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.