LB-1151

DMC Tools
654-LB-1151
LB-1151

Mfr.:

Description:
Wire Stripping & Cutting Tools FLAT BLADE .022 GAP 26 AWG

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,274.03 ₹10,274.03
₹9,824.90 ₹49,124.50
₹9,345.95 ₹93,459.50
₹8,846.51 ₹2,21,162.75
₹8,845.58 ₹4,42,279.00
₹8,844.65 ₹8,84,465.00
200 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: DMC Tools
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 35.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923109000
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.