MG-1300

DMC Tools
654-MG-1300
MG-1300

Mfr.:

Description:
Wire Stripping & Cutting Tools Cable Tie Removal Tool 6.39"

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,575.36 ₹8,575.36
₹7,947.32 ₹39,736.60
₹7,692.01 ₹76,920.10
₹7,366.81 ₹1,84,170.25
₹7,075.16 ₹3,53,758.00
₹7,074.23 ₹7,07,423.00
200 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Wire Stripping & Cutting Tools
Brand: DMC Tools
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 140.614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.