SCTN32-7

DMC Tools
654-SCTN32-7
SCTN32-7

Mfr.:

Description:
Cable Mounting & Accessories 7" NOSE ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
7
Expected 17-02-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,866.02 ₹45,866.02

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Brand: DMC Tools
Product: Tools & Accessories
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 93.561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99