WA27FSS

DMC Tools
654-WA27FSS
WA27FSS

Mfr.:

Description:
Crimpers / Crimping Tools PNEUMATIC CRIMP TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,48,133.37 ₹4,48,133.37

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Crimpers
Pneumatic Crimp Tool
Contacts : 12 to 20, Wire Size : 26 AWG to 12 AWG
Brand: DMC Tools
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8467190090
USHTS:
8467195090
JPHTS:
846719000
TARIC:
8467190000
MXHTS:
8467199900
BRHTS:
84671900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.