2US9T1A01M2RES

Dailywell
117-2US9T1A01M2RES
2US9T1A01M2RES

Mfr.:

Description:
Toggle Switches sealed mini toggle SPST switch on-off pc thru-hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.60 ₹483.60
₹463.10 ₹4,631.00
₹446.33 ₹11,158.25
₹396.02 ₹19,801.00
₹387.63 ₹26,358.84
₹382.97 ₹1,04,167.84
₹320.54 ₹1,74,373.76
₹302.84 ₹3,08,896.80
₹284.20 ₹7,15,047.20

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
OFF - NONE - ON
PCB Mount
Through Hole
20 VAC
20 VDC
Toggle
Epoxy
Gold
Tray
Actuator Material: Nylon
Brand: Dailywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 68
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.