1008-100K

Delevan
807-1008-100K
1008-100K

Mfr.:

Description:
RF Inductors - SMD 0.010uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹307.49 ₹1,53,745.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
1008 (2520 metric)
Unshielded
10 nH
10 %
1.56 A
50 mOhms
- 55 C
+ 125 C
40
2.7 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
1008/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Part # Aliases: 1008-100K T500
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.