1641R-224K

Delevan
807-1641R-224K
1641R-224K

Mfr.:

Description:
RF inductors - Leaded 220 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹617.20 ₹617.20
₹507.60 ₹5,076.00
₹466.27 ₹11,656.75
₹439.32 ₹21,966.00
₹418.65 ₹41,865.00
₹411.47 ₹1,02,867.50
Full Reel (Order in multiples of 500)
₹345.88 ₹1,72,940.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
220 uH
10 %
130 mA
5 Ohms
- 55 C
+ 105 C
55
7.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 790 kHz
Part # Aliases: 1641R-224K T500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99