1641R-273K

Delevan
807-1641R-273K
1641R-273K

Mfr.:

Description:
RF inductors - Leaded 27 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹550.72 ₹550.72
₹455.49 ₹4,554.90
₹421.35 ₹10,533.75
₹397.99 ₹19,899.50
₹374.63 ₹37,463.00
₹346.78 ₹86,695.00
₹344.99 ₹1,72,495.00
₹329.71 ₹3,29,710.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
27 uH
10 %
265 mA
1.19 Ohms
- 55 C
+ 105 C
45
38 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Iron
1641/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1641R-273K B500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99