2500-28J

Delevan
807-2500-28J
2500-28J

Mfr.:

Description:
RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.26 ₹245.26
₹202.14 ₹2,021.40
₹176.09 ₹4,402.25
₹166.20 ₹16,620.00
₹158.12 ₹39,530.00
Full Reel (Order in multiples of 500)
₹158.12 ₹79,060.00
₹128.47 ₹1,28,470.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
REACH - SVHC:
Molded
Axial
Unshielded
1 mH
5 %
88 mA
16.5 Ohms
- 55 C
+ 105 C
60
2.24 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
Iron
2500/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2500-28J CT500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99