2500R-28J

Delevan
807-2500R-28J
2500R-28J

Mfr.:

Description:
RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹228.19 ₹228.19
₹188.66 ₹1,886.60
₹164.41 ₹4,110.25
₹155.42 ₹15,542.00
₹146.44 ₹36,610.00
Full Reel (Order in multiples of 500)
₹145.54 ₹72,770.00
₹144.64 ₹1,44,640.00
₹118.59 ₹2,96,475.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
1 mH
5 %
88 mA
16.5 Ohms
- 55 C
+ 105 C
60
2.24 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
Iron
2500/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2500R-28J T500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99