2500R-76J

Delevan
807-2500R-76J
2500R-76J

Mfr.:

Description:
RF inductors - Leaded 10mH 5% 48mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹669.31 ₹669.31
₹550.72 ₹5,507.20
₹509.39 ₹12,734.75
₹480.64 ₹24,032.00
₹474.36 ₹2,37,180.00
₹403.38 ₹4,03,380.00
₹391.70 ₹9,79,250.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
10 mH
5 %
48 mA
72 Ohms
- 55 C
+ 105 C
80
950 kHz
Standard
PCB Mount
18.8 mm
6.1 mm
Iron
2500/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2500R-76J B500
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99