4470R-04K

Delevan
807-4470R-04KTR
4470R-04K

Mfr.:

Description:
RF inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹440.22 ₹440.22
₹362.95 ₹3,629.50
₹334.20 ₹8,355.00
₹315.34 ₹15,767.00
₹281.20 ₹28,120.00
₹272.22 ₹68,055.00
₹253.35 ₹1,26,675.00
Full Reel (Order in multiples of 1000)
₹246.16 ₹2,46,160.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
1.8 uH
10 %
4 A
30 mOhms
- 55 C
+ 125 C
10
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4470R-04K T1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99