5022-162J

Delevan
807-5022-162J
5022-162J

Mfr.:

Description:
RF Inductors - SMD 1.6uH 5% .6ohm Unshielded SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹652.26 ₹652.26
₹529.26 ₹5,292.60
₹470.56 ₹9,411.20
₹464.97 ₹23,248.50
Full Reel (Order in multiples of 100)
₹395.08 ₹39,508.00
₹315.88 ₹1,57,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Unshielded
1.6 uH
5 %
780 mA
600 mOhms
- 55 C
+ 125 C
33
155 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 5022-162J T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.