511-2F

Delevan
807-511-2FTR
511-2F

Mfr.:

Description:
RF inductors - Leaded .16uH 1% .04ohm MoldUnshield Coil TH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Quantities greater than 964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.89 ₹793.89
₹653.19 ₹6,531.90
₹600.08 ₹15,002.00
₹564.67 ₹28,233.50
₹538.58 ₹53,858.00
₹529.26 ₹1,32,315.00
₹527.40 ₹2,63,700.00
Full Reel (Order in multiples of 1000)
1,000 Quote

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
160 nH
1 %
2.37 A
40 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 511-2F T1000
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.