5142-685K

Delevan
807-5142-685K
5142-685K

Mfr.:

Description:
Common Mode Filter Chokes 6800uH 10% Hi Current Choke SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹140.15 ₹70,075.00
₹138.35 ₹3,45,875.00
₹131.17 ₹6,55,850.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS: N
PCB Mount
SMD/SMT
10 %
100 mA
40 Ohms
800 kHz
0.53 in
0.42 in
0.175 in
Reel
High Current Chokes
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 5142-685K T500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN