5526-8

Delevan
807-5526-8
5526-8

Mfr.:

Description:
RF Inductors - SMD 307 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹491.99 ₹491.99
₹398.81 ₹3,988.10
₹355.02 ₹7,100.40
₹351.29 ₹17,564.50
Full Reel (Order in multiples of 100)
₹297.24 ₹29,724.00
₹285.13 ₹1,42,565.00
₹274.88 ₹2,74,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Filter Choke
Unshielded
307 nH
5 %
3 A
675 mOhms
- 55 C
+ 125 C
95
660 MHz
Standard
10.67 mm
6.35 mm
5.97 mm
Air
5526/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Part # Aliases: 5526-8 T100
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.