DC1390-473K

Delevan
807-DC1390-473K
DC1390-473K

Mfr.:

Description:
Power Inductors - Leaded Radial Leaded, High Current Power Line Choke, 47 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹984.91 ₹98,491.00
₹959.75 ₹4,79,875.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
Power Line Choke
Radial
Unshielded
47 uH
10 %
11.5 A
18 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
27.03 mm
37.6 mm
DC1390/R
Reel
Application: Power
Brand: Delevan
Lead Diameter: 0.072 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.