DC780-124K

Delevan
807-DC780-124K
DC780-124K

Mfr.:

Description:
Power Inductors - Leaded 120 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹866.96 ₹866.96
₹731.30 ₹7,313.00
₹678.29 ₹13,565.80
₹657.63 ₹32,881.50
₹587.55 ₹58,755.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: No - RoHS Version Available
Line Choke
Radial
120 uH
10 %
4 A
90 mOhms
- 55 C
+ 125 C
1 kHz
Standard
PCB Mount
20.7 mm
19.6 mm
Ferrite
DC780
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: DC780-124K B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99