ER1025-95JS

Delevan
807-ER1025-95JS
ER1025-95JS

Mfr.:

Description:
RF inductors - Leaded M39010/08-BR11JS, Through Hole, Established Reliability Inductor, .11 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,373.29 ₹2,373.29
₹2,023.87 ₹20,238.70
Full Reel (Order in multiples of 25)
₹1,720.10 ₹43,002.50
₹1,702.40 ₹85,120.00
₹1,615.74 ₹1,61,574.00
₹1,614.81 ₹4,03,702.50
1,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
110 nH
5 %
1.27 A
90 mOhms
- 55 C
+ 125 C
40
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
ER1025
Reel
Cut Tape
Application: RF
Brand: Delevan
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.