MIL4922-11L

Delevan
807-MIL4922-11L
MIL4922-11L

Mfr.:

Description:
RF Inductors - SMD M27/367-19, Surface Mount, High Current, MIL-PRF-27/367 Qualified Power Inductors, 6.8 uH , +/- 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹700.71 ₹70,071.00
₹606.60 ₹3,03,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
6.8 uH
15 %
2.61 A
58 mOhms
- 55 C
+ 130 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
MIL4922
Reel
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.