MIL8532-07L

Delevan
807-MIL8532-07L
MIL8532-07L

Mfr.:

Description:
RF Inductors - SMD M27/370-07, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 3.3 uH , +/- 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹824.64 ₹824.64
₹678.35 ₹6,783.50
₹625.24 ₹12,504.80
Full Reel (Order in multiples of 100)
₹530.19 ₹53,019.00
₹426.76 ₹2,13,380.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
3.3 uH
15 %
4.7 A
16 mOhms
- 55 C
+ 130 C
Standard
22.35 mm
8.38 mm
7.26 mm
Ferrite
MIL8532
Reel
Cut Tape
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.