PT1000R-2050

Delevan
807-PT1000R-2050
PT1000R-2050

Mfr.:

Description:
Power Inductors - Leaded 1000uH 15% .2ohm VrtMnt Toroid Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,166.12 ₹1,166.12
₹958.59 ₹9,585.90
₹886.72 ₹17,734.40
₹846.29 ₹42,314.50
₹828.32 ₹82,832.00
₹804.07 ₹4,02,035.00
₹803.17 ₹8,03,170.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
1 mH
15 %
5.9 A
200 mOhms
Standard
PCB Mount
21.59 mm
52.07 mm
Iron Powder
PTxxxR
Bulk
Application: Power
Brand: Delevan
Core Type: Toroidal - Vertical Mount
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PT1000R-2050 B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99