PT50R-780

Delevan
807-PT50R-780
PT50R-780

Mfr.:

Description:
Power Inductors - Leaded 50uH 15% .05ohm VrtMnt Toroid Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹809.46 ₹809.46
₹667.51 ₹6,675.10
₹619.00 ₹12,380.00
₹600.13 ₹30,006.50
Full Reel (Order in multiples of 100)
₹540.84 ₹54,084.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
50 uH
15 %
3.8 A
50 mOhms
Standard
PCB Mount
9.14 mm
19.81 mm
Iron Powder
PTxxxR
Reel
Cut Tape
Application: Power
Brand: Delevan
Core Type: Toroidal - Vertical Mount
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PT50R-780 T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99