01ME2

108-01ME2
01ME2

Mfr.:

Description:
AC Power Entry Modules PCB Mounting Filter, Single, 250VAC, 1A, Screw Mounting, N/A-Lug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Solder Pin
Standard
ME
Bulk
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 240
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ME PC Board Mounting Filters

Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. The hipot ratings (1 minute) are 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage.

FEATURED PRODUCTS
DELTA ELECTRONICS