02DBAW5

Delta Electronics
108-02DBAW5
02DBAW5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 2A, Chassis, Wire-Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Expected 24-09-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,052.00 ₹1,052.00
₹1,043.62 ₹10,436.20
₹819.98 ₹20,499.50
₹748.24 ₹37,412.00
₹747.30 ₹74,730.00
₹672.76 ₹1,33,206.48
₹655.06 ₹3,89,105.64
₹645.74 ₹7,67,139.12
2,574 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
115 VAC, 250 VAC
2 A
Chassis Mount
Wire
2 mA
DB
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 198
Subcategory: Power Condition
Unit Weight: 44.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.