03DBAG5

Delta Electronics
108-03DBAG5
03DBAG5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 3A, Chassis, Lug-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,153.57 ₹1,153.57
₹1,038.03 ₹10,380.30
₹985.84 ₹24,646.00
₹906.64 ₹45,332.00
₹848.87 ₹84,887.00
₹800.42 ₹2,11,310.88
₹782.71 ₹4,13,270.88
₹756.62 ₹7,98,990.72
2,508 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
115 VAC, 250 VAC
3 A
Chassis Mount
Tab Connector
2 mA
DB
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 132
Subcategory: Power Condition
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.