06A2D

Delta Electronics
108-06A2D
06A2D

Mfr.:

Description:
AC Power Entry Modules Power Entry Module, Snap-In, 115/250VAC, 6A, N/A-Lug, Plastic Case, DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
280
Expected 21-12-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,068.77 ₹1,068.77
₹960.69 ₹9,606.90
₹888.01 ₹22,200.25
₹825.57 ₹41,278.50
₹778.05 ₹77,805.00
₹739.85 ₹2,07,158.00
₹711.90 ₹3,98,664.00
₹683.94 ₹7,66,012.80
2,520 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Modules
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Solder Lug
Standard
A
Bulk
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 140
Subcategory: Power Entry
Unit Weight: 47.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS